| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-WN1 |
621-M37-360-WN1
| Heilind Number: | EDA621-M37-360-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-WN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. Featuring a robust steel shell with nickel plating, this connector ensures durability and reliable signal transmission. With a two-row, 37-position configuration, it offers ample connectivity options. The gold-plated contacts provide excellent conductivity, while the PC Tail termination method simplifies installation. Operating efficiently in a wide temperature range from -55 to 125 °C, this connector is suitable for use in diverse environments. Ideal for industrial and commercial settings, it meets the demands of high-speed data transfer and power delivery, making it a versatile solution for your connectivity needs.

