| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-WN6 |
621-M37-360-WN6
| Heilind Number: | EDA621-M37-360-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-WN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transfer. Designed for precision and durability, this plug features a two-row configuration with 37 gold-plated contacts, ensuring reliable performance even in demanding environments. Its rugged steel shell with nickel plating guarantees long-lasting protection, while the 4-40 threaded standoff mount type allows for easy and secure installation. With a 5A amperage rating and a wide operating temperature range of -55 to 125°C, this connector is perfect for industrial applications where performance and reliability are paramount. Upgrade your setup and experience seamless connectivity with this essential component.

