| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-WT1 |
621-M37-360-WT1
| Heilind Number: | EDA621-M37-360-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-WT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for seamlessly linking electronic devices. Designed for optimal performance, this connector features two rows with a total of 37 positions, accommodating a wide range of connections. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission while withstanding harsh operating environments. The through-hole mount type with PC tail termination simplifies installation, guaranteeing a secure and stable connection. Suitable for high-speed data transfer and power applications, it offers a maximum current rating of 5A. Trust in the quality and efficiency of our connector for all your connectivity needs.

