| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-WT3 |
621-M37-360-WT3
| Heilind Number: | EDA621-M37-360-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-WT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features a two-row layout with 37 positions, perfect for high-density applications. Its durable steel shell and gold-plated contacts ensure reliable signal transmission, even in harsh environments. With a 4-40 threaded insert mount type and PC tail termination method, installation is a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for your electronic systems. Upgrade your setup with the utmost confidence in quality and performance.

