| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-360-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-360-WT5 |
621-M37-360-WT5
| Heilind Number: | EDA621-M37-360-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-360-WT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Engineered for optimal performance, this plug features 37 gold-plated contacts, ensuring reliable data transmission. With a 5A amperage capacity, it's suitable for various applications. The two-row design and 4-40 Threaded Standoff mount type provide secure attachment to your board. Built to last, its steel shell with tin plating withstands harsh environments, while the PC Tail termination method simplifies installation. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your connectivity needs. Upgrade your system with this essential component.

