| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-660-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-660-BN5 |
621-M37-660-BN5
| Heilind Number: | EDA621-M37-660-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-660-BN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. Designed for high-performance applications, this plug connector boasts a rugged steel shell with nickel plating for durability. With 37 positions and PC tail termination, it ensures reliable connections in demanding environments. The gold contact plating guarantees optimal signal conductivity, while the 4-40 threaded standoff and boardlocks offer easy and secure mounting. Operating flawlessly in a wide temperature range from -55 to 125 °C, it's a versatile solution for industrial and commercial use. Upgrade your connectivity setup with this essential connector for seamless data transfer.

