| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-660-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-660-BT6 |
621-M37-660-BT6
| Heilind Number: | EDA621-M37-660-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-660-BT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This plug features 37 gold-plated contacts, ensuring reliable and efficient data transmission. With a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is a breeze. The durable steel shell with tin plating guarantees longevity, even in harsh environments with temperatures ranging from -55 to 125 °C. Perfect for industrial or commercial use, this connector offers a secure and high-speed connection for your devices. Upgrade your setup today with this essential component.

