| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-660-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-660-GT1 |
621-M37-660-GT1
| Heilind Number: | EDA621-M37-660-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-660-GT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronics and industrial applications. This plug connector boasts a high amperage rating of 5A, ensuring reliable power transmission. Featuring two rows of 37 gold-plated positions, it guarantees efficient signal transfer. Its through-hole mount type with PC tail termination offers secure and durable installation. Crafted from steel with tin shell plating, it ensures robust performance in harsh environments, withstanding temperatures ranging from -55 to 125°C. Elevate your connectivity solutions with this essential component.

