| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-660-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-660-GT4 |
621-M37-660-GT4
| Heilind Number: | EDA621-M37-660-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-660-GT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in various applications. This plug connector boasts a sturdy steel shell with a durable tin plating, ensuring reliability even in challenging environments. Featuring 37 gold-plated contacts for high conductivity, it can handle an amperage of 5 A with ease. Its two rows of pins and 4-40 threaded insert mount type offer secure connections, while the PC tail termination method simplifies installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and indispensable component for any project. Elevate your connectivity game with this essential connector.

