| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-660-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-660-LN2 |
621-M37-660-LN2
| Heilind Number: | EDA621-M37-660-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-660-LN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Right Angle D-Sub Connector. Designed for efficiency and durability, this connector features a 37-position, dual-row interface with PC Tail termination for seamless integration. Its rugged steel shell, plated with nickel for corrosion resistance, ensures reliable operation even in demanding environments. With a current rating of 5A and gold-plated contacts, it guarantees optimal signal transmission. The 4-40 Threaded Insert mount type offers secure attachment, while its -55 - 125 °C operating temperature range makes it suitable for a wide range of applications. Perfect for industrial or commercial use, this plug connector is a must-have for your connectivity needs.

