| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-660-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-660-LN3 |
621-M37-660-LN3
| Heilind Number: | EDA621-M37-660-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-660-LN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance essential for your connectivity needs. With a sleek design and durable construction, this connector is built to last. Ideal for demanding applications, it features a 2-row configuration with 37 positions, ensuring seamless data transmission. The 4-40 threaded insert and boardlocks offer secure mounting, while the PC tail termination method guarantees reliable connectivity. With a contact plating of gold and shell plating of nickel, this connector provides excellent conductivity and corrosion resistance. Made of robust steel, it can withstand harsh environments, with an operating temperature range of -55 to 125 °C. Trust in the quality and performance of this connector for all your industrial or commercial projects.

