| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-660-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-660-LT1 |
621-M37-660-LT1
| Heilind Number: | EDA621-M37-660-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-660-LT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for high-performance applications, this plug connector features two rows and 37 positions, ensuring seamless data transmission. With a durable steel shell and gold contact plating, it guarantees reliable conductivity in any environment. The through-hole mount and PC tail termination method make installation a breeze, while the -55 to 125°C operating temperature range ensures functionality in extreme conditions. Upgrade your connections with this versatile connector, perfect for a variety of industrial and commercial uses.

