| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-660-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-660-LT2 |
621-M37-660-LT2
| Heilind Number: | EDA621-M37-660-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-660-LT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Designed for optimal performance, this connector features two rows and 37 positions, ensuring seamless data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliable conductivity even in challenging environments. The 4-40 threaded insert mount type offers easy installation while the PC tail termination method allows for secure connections. Operating within a wide temperature range of -55 to 125°C, it is suitable for industrial and commercial use. Upgrade your systems with this high-quality connector for efficient and dependable connectivity.

