| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-660-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-660-LT3 |
621-M37-660-LT3
| Heilind Number: | EDA621-M37-660-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-660-LT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a versatile component designed for optimal performance. With a high amperage rating of 5 A, it ensures reliable power transmission. This plug variant features two rows and a 4-40 Threaded Insert mount type with Boardlocks for secure attachment to your system. Its PC Tail termination method and Gold contact plating guarantee efficient signal transfer, while the Tin shell plating offers durability. With 37 positions and a robust steel shell construction, it's ideal for demanding industrial environments. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is a dependable choice for your connectivity needs.

