| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-660-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-660-WN5 |
621-M37-660-WN5
| Heilind Number: | EDA621-M37-660-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-660-WN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This rugged plug features two rows and 37 positions, ensuring secure and efficient connections. With a 5A amperage rating and gold contact plating, it guarantees reliable conductivity. Its durable steel shell with nickel plating offers robust protection, while the 4-40 threaded standoff and boardlocks ensure easy and secure mounting. The PC tail termination method allows for simple and efficient installation. Operating seamlessly in a wide temperature range from -55 to 125°C, this connector is a versatile and dependable choice for your connectivity needs.

