| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-660-WT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-660-WT2 |
621-M37-660-WT2
| Heilind Number: | EDA621-M37-660-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-660-WT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. Built for reliability and performance, this connector features a plug design with two rows for efficient data transmission. With a 5A amperage rating, it can handle power-intensive applications with ease. The 4-40 Threaded Insert mount type ensures secure installation, while the PC Tail termination method simplifies connection. Gold contact plating guarantees optimal signal conductivity, while the tin shell plating offers durability. With 37 positions and a steel shell construction, this connector is designed to withstand harsh environments, operating flawlessly in temperatures ranging from -55 to 125°C. Trust in this essential component for seamless connectivity in a variety of industrial and commercial settings.

