| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M37-660-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M37-660-WT3 |
621-M37-660-WT3
| Heilind Number: | EDA621-M37-660-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M37-660-WT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless data transmission. Featuring a sturdy steel shell with gold-plated contacts, this connector ensures reliable conductivity and durability. With 37 positions available, it's perfect for complex electronic setups. Its 4-40 threaded insert and PC tail termination method guarantee secure and stable attachment to your devices. Operating flawlessly in temperatures ranging from -55 to 125°C, it's ideal for both industrial and commercial applications. Upgrade your connection game with this essential component.

