621-M37-660-WT5

Heilind Number:EDA621-M37-660-WT5
Manufacturer:EDAC
Manufacturer Number:621-M37-660-WT5
ECAD Model:
3D Model

Description:

621M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 621-M37-660-WT5
Amperage:5 A
Gender:Plug
Number of Rows:2
Mount Type:4-40 Threaded Standoff, Boardlocks
Termination Method:PC Tail
Contact Plating:Gold
Shell Plating:Tin
Number of Positions:37
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA621-M37-660-WT5

Detailed Description

Enhance your electronic connections with our Right Angle D-Sub Connector. Designed for efficient power transmission, this plug features 37 gold-plated contacts, ensuring reliable conductivity. Its durable steel shell with tin plating guarantees long-lasting performance in demanding environments. With a 5A amperage rating and operating temperature range of -55 to 125°C, it's suitable for a wide range of applications. The two-row, 4-40 threaded standoff mount type with boardlocks offers secure attachment to your PCB, while the PC tail termination method simplifies installation. Whether for industrial machinery, telecommunications equipment, or other devices, this connector is a versatile solution for your connectivity needs. Upgrade your systems with this high-quality component and experience seamless data transfer and power distribution.