| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-BN1 |
621-M50-260-BN1
| Heilind Number: | EDA621-M50-260-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-BN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a high-performance solution for your connectivity needs. With a durable steel shell and gold flash contact plating, this connector ensures reliable signal transmission in even the most demanding environments. Featuring 50 positions and three rows, it offers ample connectivity options for your applications. The through-hole mount type with PC tail termination method allows for secure and stable installation. Operating efficiently in a wide temperature range from -55 to 125°C, this connector is suitable for various industrial and commercial settings. Trust in the quality and durability of this connector for seamless connectivity.

