| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-BN2 |
621-M50-260-BN2
| Heilind Number: | EDA621-M50-260-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-BN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a vital component for secure and efficient data transmission. Engineered for high-performance applications, this connector boasts a durable steel shell with nickel plating for enhanced durability. Its gold flash contact plating ensures reliable signal integrity, while the PC tail termination method offers easy and secure installation. With three rows and 50 positions, it provides ample connectivity options. Operating seamlessly in a wide temperature range from -55 to 125°C, this connector is suitable for diverse environments. Trust in its 5A amperage rating and 4-40 threaded insert mount type for dependable performance. Upgrade your setup with this essential connector for seamless data exchange.

