| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-BN3 |
621-M50-260-BN3
| Heilind Number: | EDA621-M50-260-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-BN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic devices. This high-performance plug features three rows of 50 positions, perfect for a variety of applications. With a sturdy steel shell and nickel plating, it ensures durability and reliable performance even in harsh environments. The 4-40 Threaded Insert and Boardlocks_1 mount type offer secure attachment to circuit boards. Terminate with ease using the PC Tail method, while the gold flash contact plating guarantees optimal signal transmission. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for your connectivity needs. Elevate your systems with this essential component.

