| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-BT1 |
621-M50-260-BT1
| Heilind Number: | EDA621-M50-260-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-BT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity solutions with our Right Angle D-Sub Connector, an essential component for secure and efficient data transmission. Designed for optimal performance, this plug connector features three rows of 50 positions, ensuring seamless connectivity in high-density applications. With a durable steel shell and gold flash plating on contacts, it guarantees reliable signal transmission even in harsh operating environments. The through-hole mount type with PC tail termination offers easy and secure installation, while its wide operating temperature range of -55 to 125°C makes it suitable for a variety of industrial and commercial settings. Trust in the quality and performance of this connector for your critical connectivity needs.

