| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-BT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-BT6 |
621-M50-260-BT6
| Heilind Number: | EDA621-M50-260-BT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-BT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a black insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this connector boasts a sturdy steel shell with gold flash contact plating for reliable signal transmission. With 50 positions spread across three rows, it offers ample connectivity options. The 4-40 threaded standoff mount type ensures secure attachment, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 125°C, it's ideal for a wide range of applications. Upgrade your setup with this high-quality connector for seamless data transfer.

