| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-GN3 |
621-M50-260-GN3
| Heilind Number: | EDA621-M50-260-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-GN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in various applications. With a robust steel shell and 4-40 threaded insert for secure mounting, this connector ensures reliable performance in demanding environments. Featuring 50 gold flash plated contacts, it guarantees efficient signal transmission with minimal signal loss. Its PC tail termination method simplifies installation, while boardlocks provide added stability. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is ideal for industrial and commercial use. Trust in its 3-row design and 5A amperage capacity for efficient power and data transfer. Elevate your connectivity experience with this essential component.

