| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-GN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-GN4 |
621-M50-260-GN4
| Heilind Number: | EDA621-M50-260-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-GN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. This high-quality connector features a durable steel shell with nickel plating, ensuring long-lasting reliability. With 50 positions and 3 rows, it offers versatile connectivity options for your applications. The 4-40 threaded insert mount type and PC tail termination method provide secure and stable connections. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Whether you're in the field of data communication, telecommunications, or industrial automation, our Right Angle D-Sub Connector is the perfect choice for your connectivity needs.

