| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-GN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-GN6 |
621-M50-260-GN6
| Heilind Number: | EDA621-M50-260-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-GN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug connector features 50 rows and a 4-40 Threaded Standoff mount type, ensuring secure attachment in any application. With a current rating of 5A, it guarantees reliable power transmission. The PC Tail termination method and Gold Flash contact plating offer efficient signal transfer, while the Nickel shell plating enhances durability. Constructed with high-quality steel, this connector is built to withstand harsh operating conditions, with an extended temperature range of -55 to 125°C. Whether for professional or personal use, this connector is a must-have for your connectivity needs.

