| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-GT1 |
621-M50-260-GT1
| Heilind Number: | EDA621-M50-260-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-GT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in a variety of applications. This 50-position plug boasts a durable steel shell with tin plating, ensuring longevity and reliability. With a 3-row configuration and through-hole mounting capability, it offers seamless integration onto PCBs. The gold flash contact plating guarantees efficient signal transmission, while accommodating up to 5A of current. Operating flawlessly in extreme temperatures from -55°C to 125°C, this connector is a versatile solution for your connectivity needs. Elevate your system with this essential component, perfect for industrial, automotive, and aerospace environments.

