| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-GT2 |
621-M50-260-GT2
| Heilind Number: | EDA621-M50-260-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-GT2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic assemblies. This high-performance plug features three rows of 50 positions, ensuring versatile and reliable connections in demanding environments. With a robust steel shell and gold flash-plated contacts, it guarantees durability and efficient signal transmission. The 4-40 threaded insert and PC tail termination method offer secure mounting and easy installation. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is ideal for industrial and commercial applications where precision and longevity are paramount. Upgrade your setups with this essential component for enhanced performance and connectivity.

