| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-GT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-GT4 |
621-M50-260-GT4
| Heilind Number: | EDA621-M50-260-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-GT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. Designed for high-performance applications, this connector features a durable steel shell with a tin plating for enhanced conductivity and longevity. With 50 positions and three rows, it offers ample connectivity options. The PC Tail termination method ensures secure and reliable connections, while the gold flash contact plating guarantees optimal signal transmission. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is perfect for industrial and commercial use. Whether you're looking to streamline your data transfer or power distribution systems, this Plug connector with 4-40 Threaded Insert mount type is a must-have component. Trust in its quality and performance to keep your systems running smoothly.

