| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-GT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-GT5 |
621-M50-260-GT5
| Heilind Number: | EDA621-M50-260-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-GT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for efficient data transmission. This plug connector, with 50 positions spread across three rows, ensures reliable performance in demanding environments. Featuring a durable steel shell with tin plating, it offers robust protection and longevity. The PC Tail termination method and gold flash contact plating guarantee secure and stable connections, even in high-vibration settings. With an amperage of 5A and an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. Easily mountable with 4-40 threaded standoffs and boardlocks, it's a versatile solution for your connectivity needs.

