| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-GT6 |
621-M50-260-GT6
| Heilind Number: | EDA621-M50-260-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-GT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a green insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features three rows with a total of 50 positions, ensuring seamless data transmission. With a 5A amperage rating, it guarantees reliable power delivery. The 4-40 threaded standoff mount type and PC tail termination method offer secure and convenient installation. Gold flash contact plating and tin shell plating provide excellent conductivity and durability. Crafted from sturdy steel, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 125°C. Upgrade your connectivity solutions with this essential component.

