| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-LN1 |
621-M50-260-LN1
| Heilind Number: | EDA621-M50-260-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-LN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, an essential component for seamless electronic connections. This high-performance plug boasts a durable steel shell with nickel plating, ensuring reliable signal transfer in even the most demanding environments. With a generous 50 positions spread across three rows, it offers ample connectivity options for your projects. Featuring a through-hole mount with PC tail termination, installation is a breeze. Gold flash contact plating guarantees optimal conductivity, while its 5A amperage rating supports efficient power transmission. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a versatile solution for various applications. Trust in its quality and precision engineering for your connectivity needs.

