| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-LN4 |
621-M50-260-LN4
| Heilind Number: | EDA621-M50-260-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-LN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. This high-performance plug, with three rows and 50 positions, ensures seamless connectivity in a wide range of applications. Featuring a durable steel shell with nickel plating and gold flash contact plating, it guarantees longevity and reliable signal transfer. Suitable for PCB mounting with 4-40 threaded inserts, this connector offers easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125°C, it's ideal for demanding environments. Elevate your connectivity solutions with this essential component.

