| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-LN5 |
621-M50-260-LN5
| Heilind Number: | EDA621-M50-260-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-LN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. This plug connector, featuring three rows with a total of 50 positions, guarantees seamless data transmission with its PC Tail termination method and gold flash contact plating. Its durable steel shell, plated with nickel for added protection, ensures longevity even in harsh environments. With a 5A amperage rating and an operating temperature range of -55 to 125°C, this connector is suitable for a wide range of applications. Easily mountable with 4-40 threaded standoffs and boardlocks, it provides a secure and stable connection. Upgrade your setup with this high-quality D-Sub connector for optimal performance.

