| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-LN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-LN6 |
621-M50-260-LN6
| Heilind Number: | EDA621-M50-260-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-LN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, meticulously crafted for optimal performance. Featuring a robust steel shell with nickel plating, this connector ensures durability and reliable data transmission in any environment. With 50 positions for seamless connectivity, it offers versatile options for your needs. The 4-40 threaded standoff mount type and PC tail termination method guarantee secure installation, while the gold flash contact plating maintains signal integrity. Operating efficiently in temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of applications, making it a must-have for any professional setup. Elevate your connectivity experience with this essential component.

