| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-LT1 |
621-M50-260-LT1
| Heilind Number: | EDA621-M50-260-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-LT1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic devices. This robust plug, featuring three rows of 50 positions, ensures secure and efficient data transmission. With a mount type of Through Hole (.120") and termination method of PC Tail, installation is a breeze. The gold flash contact plating guarantees reliable conductivity, while the tin shell plating offers durability. Constructed from steel, this connector is built to withstand harsh operating conditions, with an impressive temperature range of -55 to 125 °C. Elevate your connectivity game with this essential component.

