| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-LT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-LT4 |
621-M50-260-LT4
| Heilind Number: | EDA621-M50-260-LT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-LT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a blue insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for reliable performance in a variety of applications. This rugged yet versatile plug features a 3-row configuration, accommodating up to 50 positions for seamless data transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is straightforward and secure. The gold flash contact plating ensures optimal conductivity, while the tin shell plating offers durability in challenging environments. Constructed with a steel shell material, this connector is built to withstand harsh conditions, with an operating temperature range of -55 to 125°C. Whether you're integrating it into industrial machinery or telecommunications equipment, this connector is a dependable choice for your connectivity needs.

