| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-WN2 |
621-M50-260-WN2
| Heilind Number: | EDA621-M50-260-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-WN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration in electronic systems. With a rugged steel shell and nickel plating, it ensures durability and reliable performance even in demanding environments. Featuring 50 positions and 3 rows, it offers ample connectivity options for your applications. The PC Tail termination method and 4-40 Threaded Insert mount type make installation a breeze, while the gold flash contact plating guarantees optimal signal transmission. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is ideal for industrial and commercial use. Trust in its 5A amperage rating and plug gender for efficient power and data transmission. Elevate your connectivity game with this essential component.

