| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-WN4 |
621-M50-260-WN4
| Heilind Number: | EDA621-M50-260-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-WN4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. Designed for optimal performance, this connector features a durable steel shell with nickel plating, ensuring reliable and secure connections. With a high amperage rating of 5A, it can handle power-intensive tasks with ease. Its PC Tail termination method and gold flash contact plating guarantee efficient signal transmission. Offering 50 positions across three rows, it's perfect for complex setups. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial and commercial use. Upgrade your connectivity with this essential component.

