| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-WN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-WN5 |
621-M50-260-WN5
| Heilind Number: | EDA621-M50-260-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-WN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Designed for optimal performance, this connector features 50 positions, ensuring ample connectivity options. Its rugged steel shell with nickel plating guarantees durability, while the gold flash contact plating ensures reliable signal transfer. With a 5A amperage rating and 3 rows, it provides efficient power and signal transmission in a compact design. The 4-40 threaded standoff and boardlocks make installation easy and secure, suitable for various applications. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is a dependable choice for industrial and commercial use. Elevate your connectivity standards with this essential component.

