| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-WN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-WN6 |
621-M50-260-WN6
| Heilind Number: | EDA621-M50-260-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-WN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with this Right Angle D-Sub Connector. Designed for high-performance applications, this connector boasts a durable steel shell with nickel plating for long-lasting use. With a 4-40 Threaded Standoff mount type and PC Tail termination method, it ensures secure and stable connections. Featuring 50 positions and operating in a wide temperature range from -55 to 125°C, it's perfect for demanding environments. The gold flash contact plating guarantees reliable conductivity, while the 3-row design offers increased versatility. Trust in this connector for efficient and streamlined data transmission in your projects.

