| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-WT3 |
621-M50-260-WT3
| Heilind Number: | EDA621-M50-260-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-WT3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a critical component for secure and efficient data transmission. Featuring three rows and fifty positions, this plug connector is designed for high-performance applications, delivering a reliable 5A of power. Its 4-40 Threaded Insert with Boardlocks ensures a sturdy mount, while the PC Tail termination method guarantees seamless integration. With gold flash contact plating and a durable steel shell, this connector is built to last, even in harsh environments with an operating temperature range of -55 to 125°C. Experience superior quality and connectivity with our Right Angle D-Sub Connector.

