| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-WT4 |
621-M50-260-WT4
| Heilind Number: | EDA621-M50-260-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-WT4 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic applications. Featuring a sturdy steel shell and gold flash contact plating, it ensures reliable performance even in demanding environments. With 50 positions and 3 rows, this connector offers ample connectivity options. Its 4-40 threaded insert mount type and PC tail termination method make installation easy and secure. Operating smoothly in a wide temperature range from -55 to 125 °C, it's ideal for industrial and commercial use. Trust in this connector for efficient signal transmission and durability. Elevate your connectivity experience today.

