| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-WT5 |
621-M50-260-WT5
| Heilind Number: | EDA621-M50-260-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-WT5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a prime solution for seamless data transmission. This high-performance plug, boasting a sturdy steel shell, is designed for durability in demanding environments. With 50 positions and 3 rows, it offers ample connectivity options for your devices. Featuring a 4-40 threaded standoff and boardlocks for secure mounting, it ensures stability on your circuit board. The PC tail termination method and gold flash contact plating guarantee reliable signal transmission. Operating flawlessly in a wide temperature range from -55 to 125 °C, this connector is a versatile choice for various applications in the industrial, commercial, or residential sectors. Upgrade your connectivity setup with this essential component.

