| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-260-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-260-WT6 |
621-M50-260-WT6
| Heilind Number: | EDA621-M50-260-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-260-WT6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating. The connector has a .283" (7.20mm) footprint, a white insulator and a tin plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. With a robust design and 50 positions, this connector is ideal for high-density applications. Featuring a 4-40 Threaded Standoff mount type and PC Tail termination method, installation is secure and straightforward. The Gold Flash contact plating ensures reliable conductivity, while the durable Steel shell material guarantees longevity. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is suited for a wide range of environments. Trust in its 5A amperage and Plug gender for efficient performance. Upgrade your connectivity with this essential component.

