| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-BN1 |
621-M50-360-BN1
| Heilind Number: | EDA621-M50-360-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-BN1 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for optimal performance in various electronic applications. With a robust steel shell and nickel plating, it ensures durability and reliable signal transmission. The 50-position connector features three rows for efficient connectivity, while the PC Tail termination method simplifies installation. Gold-plated contacts offer superior conductivity, making it ideal for high-speed data transfer. Operating seamlessly in extreme temperatures ranging from -55 to 125°C, this connector is a versatile and essential component for your electronic projects. Upgrade your connectivity game with this high-quality and dependable connector.

