| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-BN2 |
621-M50-360-BN2
| Heilind Number: | EDA621-M50-360-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-BN2 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transfer. Designed for precision and durability, this plug features three rows of 50 positions, ensuring efficient signal transmission. With a 4-40 Threaded Insert mount type and PC Tail termination method, installation is a breeze. The contact plating of gold and nickel shell plating guarantee reliable performance even in demanding environments, with a steel shell material for added strength. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of applications. Upgrade your setup with this essential connector for optimal connectivity.

