| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-BN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-BN3 |
621-M50-360-BN3
| Heilind Number: | EDA621-M50-360-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-BN3 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile and reliable solution for your electronic needs. This plug connector features three rows of 50 gold-plated contacts, ensuring optimal signal transfer with a current rating of 5 A. Its 4-40 threaded insert and boardlocks provide secure mounting, while the PC tail termination method simplifies installation. Crafted from durable steel with nickel plating, it guarantees longevity even in harsh environments, with an operating temperature range of -55 to 125 °C. Perfect for industrial or commercial applications, this connector is a must-have for seamless data and power transmission. Elevate your connectivity game with this essential component.

