| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-BN5 |
621-M50-360-BN5
| Heilind Number: | EDA621-M50-360-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-BN5 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector, designed for seamless integration in various applications. This high-performance connector, featuring 50 positions in a 3-row configuration, ensures efficient data transmission. With a rugged steel shell and reliable PC tail termination method, it offers durability and stability in demanding environments. The gold contact plating guarantees optimal signal conductivity, while the nickel shell plating provides corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile and essential component for your projects. Upgrade your setup with the best in class for secure and dependable connections.

