| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 621-M50-360-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA621-M50-360-BN6 |
621-M50-360-BN6
| Heilind Number: | EDA621-M50-360-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 621-M50-360-BN6 |
| ECAD Model: |
Description:
621M Series right angle D-Sub plug connector with 50 machined pin type contacts that have 15µ" gold plating. The connector has a .283" (7.20mm) footprint, a black insulator and a nickel plated shell. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, engineered for high performance in diverse applications. This essential component features a durable steel shell with nickel plating, ensuring reliability in demanding environments. With 50 gold-plated contacts, it guarantees efficient signal transmission, while its 4-40 threaded standoff mount type and PC tail termination method facilitate easy installation. Meeting stringent industry standards, this connector operates flawlessly within a wide temperature range of -55 to 125 °C, making it a versatile and dependable solution for your connectivity needs.

